surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1930430000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1930430000

Weidmuller

Conn Wire to Board M 7 POS 7.62mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$8.34
25-49 :$7.70
50-99 :$7.15
100-499 :$6.67
500 + :$6.42
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1930430000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1930430000
Pitch: 7.62 mm
Maximum Current Rating: 35 A
Body Orientation: Right Angle
Number of Contacts: 7
Mounting: Through Hole
Gender: M
Operating Temperature: -25 to 130 °C
Customers Who Bought 1930430000 Also Bought
DESCRIPTION
Conn Wire to Board M 7 POS 7.62mm Solder RA Thru-Hole Box
DID YOU KNOW?