1928630000 WEIDMULLER | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1928630000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1928630000

Weidmuller

Conn Wire to Board HDR 4 POS 7.62mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$5.05
25-99 :$4.66
100-249 :$4.33
250-499 :$4.04
500 + :$3.88
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1928630000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Wire to Board
Termination Method: Solder
Family: 1928630000
Pitch: 7.62 mm
Body Orientation: Straight
Number of Contacts: 4
Mounting: Through Hole
Gender: HDR
Operating Temperature: -50 to 130 °C
Customers Who Bought 1928630000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 4 POS 7.62mm Solder ST Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.