surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1919980000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1919980000

Weidmuller

Conn Heavy-Duty Rectangular F 8Signal/1Ground POS Crimp ST Panel Mount

PRICING per each  AVAILABILITY real time   
1-24 :$11.49
25-99 :$10.60
100-249 :$9.84
250-499 :$9.19
500 + :$8.83
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1919980000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Heavy-Duty Rectangular
Termination Method: Crimp
Maximum Voltage Rating: 500 V
Family: HQ
Pitch: N/A
Maximum Current Rating: 16 A
Body Orientation: Straight
Number of Contacts: 8Signal/1Ground
Mounting: Panel Mount
Gender: PL
Operating Temperature: -40 to 125 °C
Customers Who Bought 1919980000 Also Bought
DESCRIPTION
Conn Heavy-Duty Rectangular F 8Signal/1Ground POS Crimp ST Panel Mount
DID YOU KNOW?