1919540000 WEIDMULLER | Labels
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1919540000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1919540000

Weidmuller

Labels Marker Label Polyamide 66 White 4.6x12x4.8mm

PRICING per box  AVAILABILITY Updated Today   
1-9 :$28.80
10-24 :$26.10
25-49 :$24.25
50-99 :$22.63
100 + :$21.76
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
4 can ship 10/7/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/20/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1919540000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Marker Label
Color: White
Family: 1919540000
Material: Polyamide 66
Finish: N/A
Operating Temperature: -40 to 100 °C
Dimensions: 4.6x12x4.8 mm
Customers Who Bought 1919540000 Also Bought
DESCRIPTION
Labels Marker Label Polyamide 66 White 4.6x12x4.8mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.