surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1914790000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1914790000

Weidmuller

Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 20A Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.69
25-99 :$2.49
100-199 :$2.32
200-499 :$2.15
500 + :$2.07
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1914790000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: PC Terminal Block
Termination Method: Solder
Family: 1914790000
Pitch: 5 mm
Maximum Current Rating: 20 A
Body Orientation: N/A
Number of Contacts: 8
Mounting: Through Hole
Number of Circuits: 8
Gender: N/A
Customers Who Bought 1914790000 Also Bought
DESCRIPTION
Conn PC Terminal Block 8 POS 5mm Solder Thru-Hole 20A Box
DID YOU KNOW?