surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1894210000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1894210000

Weidmuller

Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-29 :$14.73
30-59 :$13.60
60-99 :$12.63
100-499 :$11.78
500 + :$11.33
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1894210000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 30
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BLT 5.08
Pitch: 5.08 mm
Wire Size: 14-26 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 10
Mounting: Cable Mount
Number of Circuits: 10
Gender: SKT
Operating Temperature: N/A
Dimension: 55.52mm x 31.8mm x 17.4mm
Customers Who Bought 1894210000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 10 POS 5.08mm Screw ST Cable Mount 10A Box
DID YOU KNOW?