surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1893250000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1893250000

Weidmuller

Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 15A Box

PRICING per each  AVAILABILITY real time   
1-23 :$8.10
24-47 :$7.48
48-99 :$6.95
100-499 :$6.48
500 + :$6.23
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1893250000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 24
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: 1893250000
Pitch: 5.08 mm
Wire Size: 12-26 AWG
Maximum Current Rating: 15 A
Body Orientation: Straight
Number of Contacts: 11
Mounting: Cable Mount
Number of Circuits: 11
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 65.68mm x 25.1mm x 18.9mm
Customers Who Bought 1893250000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 11 POS 5.08mm Screw ST Cable Mount 15A Box
DID YOU KNOW?