surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1892130000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1892130000

Weidmuller

Conn M12 Circular SKT 32 POS ST Cable Mount 32 Terminal 8 Port

PRICING per each  AVAILABILITY real time   
1-9 :$24.36
10-24 :$22.11
25-49 :$20.53
50-99 :$19.17
100 + :$18.43
0 (sold out)
In our stock 
192 can ship 6/9/17
Available Factory Stock 
More available to ship 7/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1892130000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: M12 Circular
Termination Method: N/A
Number of Ports: 8
Maximum Voltage Rating: 250 V
Family: 1892130000
Contact Material: N/A
Number of Terminals: 32
Contact Plating: Gold
Contact Gender: SKT
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 32
Mounting: Cable Mount
Gender: PL
Operating Temperature: -25 to 85 °C
Dimension: N/A
Strain Relief: No
Contacts Classification: 4Signal
Customers Who Bought 1892130000 Also Bought
DESCRIPTION
Conn M12 Circular SKT 32 POS ST Cable Mount 32 Terminal 8 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?