surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1885670000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1885670000

Weidmuller

Conn Spring Cage 4 POS 3.5mm Solder Thru-Hole 10A Tube

PRICING per each  AVAILABILITY real time   
1-24 :$1.24
25-36 :$1.14
37-73 :$1.05
74-99 :$0.98
100-499 :$0.91
500 + :$0.88
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1885670000
RoHS: Unknown
Type: Spring Cage
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1885670000
Pitch: 3.5 mm
Wire Size: 16-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Through Hole
Number of Circuits: 4
Gender: N/A
Operating Temperature: N/A
Dimension: 14.7mm x 12.7mm x 12.9mm
Customers Who Bought 1885670000 Also Bought
DESCRIPTION
Conn Spring Cage 4 POS 3.5mm Solder Thru-Hole 10A Tube
DID YOU KNOW?