surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1885350000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1885350000

Weidmuller

Conn Spring Cage 19 POS 3.5mm Solder Thru-Hole 10A Tube

PRICING per each  AVAILABILITY real time   

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Comments:
Request Pricing »
0 (sold out)
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1885350000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 8
Type: Spring Cage
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1885350000
Pitch: 3.5 mm
Wire Size: 16-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 19
Mounting: Through Hole
Number of Circuits: 19
Gender: N/A
Operating Temperature: -50 to 100 °C
Dimension: 67.2mm x 12.7mm x 12.9mm
Customers Who Bought 1885350000 Also Bought
DESCRIPTION
Conn Spring Cage 19 POS 3.5mm Solder Thru-Hole 10A Tube
DID YOU KNOW?