surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1884800000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1884800000

Weidmuller

Conn Spring Cage 9 POS 5.08mm Solder Thru-Hole 10A Tube

PRICING per each  AVAILABILITY real time   
1-11 :$2.59
12-23 :$2.39
24-99 :$2.21
100-499 :$2.07
500 + :$1.99
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1884800000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 12
Type: Spring Cage
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1884800000
Pitch: 5.08 mm
Wire Size: 16-24 AWG
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 9
Mounting: Through Hole
Number of Circuits: 9
Gender: N/A
Operating Temperature: N/A
Dimension: 44.84mm x 12.7mm x 12.9mm
Customers Who Bought 1884800000 Also Bought
DESCRIPTION
Conn Spring Cage 9 POS 5.08mm Solder Thru-Hole 10A Tube
DID YOU KNOW?