1882620000 WEIDMULLER | Connector Terminal Blocks
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1882620000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1882620000

Weidmuller

Conn Installation Multi Tier Terminal 5 POS T DIN Rail 32A

PRICING per each  AVAILABILITY Updated Today   
1-24 :$7.23
25-49 :$6.67
50-99 :$6.19
100-499 :$5.78
500 + :$5.56
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
60 can ship 10/8/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 10/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1882620000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Installation Multi Tier Terminal
Termination Method: N/A
Maximum Voltage Rating: 400 V
Family: 1882620000
Contact Material: N/A
Housing Color: Green/Yellow
Pitch: N/A
Wire Size: 10-28 AWG
Contact Plating: N/A
Maximum Current Rating: 32 A
Body Orientation: N/A
Housing Material: Wemid
Number of Contacts: 5
Mounting: T DIN Rail
Number of Circuits: 3
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 100 x 5.1 x 49.5 mm
Number of Rows: N/A
Customers Who Bought 1882620000 Also Bought
DESCRIPTION
Conn Installation Multi Tier Terminal 5 POS T DIN Rail 32A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.