surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1867440000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1867440000

Weidmuller

Conn Terminal Block 2 POS T DIN Rail 10A

PRICING per each  AVAILABILITY real time   
1-19 :$14.83
20-39 :$13.69
40-99 :$12.71
100-499 :$11.86
500 + :$11.40
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1867440000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Terminal Block
Termination Method: N/A
Family: 1867440000
Pitch: N/A
Maximum Current Rating: 10 A
Body Orientation: N/A
Number of Contacts: 2
Mounting: T DIN Rail
Gender: N/A
Customers Who Bought 1867440000 Also Bought
DESCRIPTION
Conn Terminal Block 2 POS T DIN Rail 10A
DID YOU KNOW?