surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1862730000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1862730000

Weidmuller

Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$3.93
25-49 :$3.62
50-99 :$3.40
100-499 :$3.14
500 + :$3.02
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1862730000
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 VAC
Family: 1862730000
Pitch: 3.81 mm
Maximum Current Rating: 8 A
Body Orientation: Right Angle
Number of Contacts: 12
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 120 °C
Dimension: 46.41mm x 9.2mm x 7.07mm
Customers Who Bought 1862730000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 12 POS 3.81mm Solder RA Thru-Hole Box
DID YOU KNOW?