surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1851140000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1851140000

Weidmuller

Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$7.10
25-49 :$6.55
50-99 :$6.08
100-499 :$5.67
500 + :$5.46
Request Quote
0 (sold out)
In our stock 
50 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1851140000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SU
Pitch: 10.16 mm
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -25 to 120 °C
Dimension: 60.96mm x 32mm x 13.6mm
Customers Who Bought 1851140000 Also Bought
DESCRIPTION
Conn Wire to Board M 4 POS 10.16mm Solder RA Thru-Hole Box
DID YOU KNOW?