surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1851080000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1851080000

Weidmuller

Conn Wire to Board M 6 POS 10.16mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-19 :$10.64
20-39 :$9.82
40-99 :$9.12
100-499 :$8.52
500 + :$8.19
0 (sold out)
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1851080000
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SU
Contact Material: Copper Alloy
Housing Color: Black
Pitch: 10.16 mm
Contact Plating: Silver
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Dimension: 81.28 x 32 x 13.6 mm
Number of Rows: 1
Customers Who Bought 1851080000 Also Bought
DESCRIPTION
Conn Wire to Board M 6 POS 10.16mm Solder RA Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?