surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1850940000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1850940000

Weidmuller

Conn Wire to Board M 8 POS 10.16mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-19 :$14.20
20-39 :$13.09
40-99 :$12.15
100-499 :$11.34
500 + :$10.90
Request Quote
0 (sold out)
In our stock 
18 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1850940000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SU
Pitch: 10.16 mm
Maximum Current Rating: 5 A
Body Orientation: Straight
Number of Contacts: 8
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -25 to 100 °C
Dimension: 101.6mm x 13.6mm x 32mm
Customers Who Bought 1850940000 Also Bought
DESCRIPTION
Conn Wire to Board M 8 POS 10.16mm Solder ST Thru-Hole Box
DID YOU KNOW?