surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1850270000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1850270000

Weidmuller

Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$12.50
25-49 :$11.58
50-99 :$10.75
100-499 :$10.04
500 + :$9.65
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1850270000
RoHS: Unknown
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1850270000
Pitch: 5.08 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Straight
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: N/A
Dimension: 34.78mm x 18.5mm x 19.5mm
Customers Who Bought 1850270000 Also Bought
DESCRIPTION
Conn Terminal Block 6 POS 5.08mm Solder ST Thru-Hole Box
DID YOU KNOW?