surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1850130000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1850130000

Weidmuller

Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$6.24
25-99 :$5.76
100-199 :$5.36
200-499 :$5.00
500 + :$4.80
Request Quote
0 (sold out)
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1850130000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: N/A
Family: 1850130000
Pitch: 5.08 mm
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 19.54mm x 19.5mm x 18.5mm
Customers Who Bought 1850130000 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 5.08mm Solder RA Thru-Hole Box
DID YOU KNOW?