1843820000 WEIDMULLER | Connector Headers & PCB Receptacles
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1843820000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1843820000

Weidmuller

Conn Board to Board SKT 9 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$4.21
25-49 :$3.89
50-99 :$3.61
100-499 :$3.37
500 + :$3.24
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
50 can ship 11/5/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1843820000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Board to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: "1843820000"
Contact Material: Copper Alloy
Housing Color: Orange
Pitch: 5.08 mm
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Housing Material: Polybutylene Terephthalate
Number of Contacts: 9
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: SKT
Operating Temperature: -50 to 100 °C
Dimension: 55.72mm x 20.4mm x 10.3mm
Number of Rows: 1
Customers Who Bought 1843820000 Also Bought
DESCRIPTION
Conn Board to Board SKT 9 POS 5.08mm Solder RA Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.