183713 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
183713 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

183713

Weidmuller

Conn Eurostyle Block 24 POS 10mm Screw Cable Mount 30A

PRICING per each  AVAILABILITY Updated Today   
1 + :$2.13
70 Ships 11/20/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 1/15/18
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Santa Monica, CA
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 183713
RoHS: Unknown
Type: Eurostyle Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: D
Pitch: 10 mm
Wire Size: 10-20 AWG
Maximum Current Rating: 30 A
Body Orientation: N/A
Number of Contacts: 24
Mounting: Cable Mount
Number of Circuits: 12
Gender: N/A
Operating Temperature: N/A
Dimension: 116.4 x 18.6 x 15 mm
Customers Who Bought 183713 Also Bought
DESCRIPTION
Conn Eurostyle Block 24 POS 10mm Screw Cable Mount 30A
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99