surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1827900000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1827900000

Weidmuller

Grommets and Eyelets Plastic

PRICING per each  AVAILABILITY real time   
1-9 :$2.60
10-19 :$2.36
20-99 :$2.19
100-499 :$2.04
500 + :$1.97
Request Quote
0 (sold out)
In our stock 
35 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1827900000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Color: N/A
Family: 1827900000
Shape: N/A
Body Thickness: N/A
Material: Plastic
Outside Diameter: N/A
Operating Temperature: -20 to 80 °C
Inside Diameter: N/A
Dimension: N/A
Style: N/A
Panel Hole: N/A
Durometer: N/A
Length Under Flange: N/A
Panel Thickness: N/A
Customers Who Bought 1827900000 Also Bought
DESCRIPTION
Grommets and Eyelets Plastic
DID YOU KNOW?