surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1827880000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1827880000

Weidmuller

Grommets and Eyelets Plastic

PRICING per each  AVAILABILITY real time   
1-9 :$2.60
10-19 :$2.36
20-99 :$2.19
100-499 :$2.04
500 + :$1.97
70 can ship Monday
In our stock 
More available to ship 7/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1827880000
RoHS: No
Color: N/A
Family: 1827880000
Shape: N/A
Body Thickness: N/A
Material: Plastic
Outside Diameter: N/A
Operating Temperature: -20 to 80 °C
Inside Diameter: N/A
Dimension: N/A
Style: N/A
Panel Hole: N/A
Durometer: N/A
Length Under Flange: N/A
Panel Thickness: N/A
Customers Who Bought 1827880000 Also Bought
DESCRIPTION
Grommets and Eyelets Plastic
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?