surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1827870000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1827870000

Weidmuller

Grommets and Eyelets Plastic

PRICING per each  AVAILABILITY real time   
1-9 :$2.60
10-19 :$2.36
20-99 :$2.19
100-499 :$2.04
500 + :$1.97
10 can ship today
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
12 hour(s) 37 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1827870000
RoHS: Unknown
Color: N/A
Family: 1827870000
Shape: N/A
Body Thickness: N/A
Material: Plastic
Outside Diameter: N/A
Operating Temperature: -20 to 80 °C
Inside Diameter: N/A
Dimension: N/A
Style: N/A
Panel Hole: N/A
Durometer: N/A
Length Under Flange: N/A
Panel Thickness: N/A
Customers Who Bought 1827870000 Also Bought
DESCRIPTION
Grommets and Eyelets Plastic
DID YOU KNOW?