surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1826010000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1826010000

Weidmuller

Conn Spring Cage 7 POS 5mm Solder ST Thru-Hole 10A Tube

PRICING per each  AVAILABILITY real time   
1-15 :$2.00
16-31 :$1.85
32-99 :$1.71
100-499 :$1.60
500 + :$1.54
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1826010000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 16
Type: Spring Cage
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1826010000
Pitch: 5 mm
Wire Size: 16-24 AWG
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 7
Mounting: Through Hole
Number of Circuits: 7
Gender: N/A
Operating Temperature: N/A
Dimension: 34.2mm x 8.5mm x 14.3mm
Customers Who Bought 1826010000 Also Bought
DESCRIPTION
Conn Spring Cage 7 POS 5mm Solder ST Thru-Hole 10A Tube
DID YOU KNOW?