surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1824720000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1824720000

Weidmuller

Conn Terminal Block 10 POS 3.81mm Solder RA Thru-Hole 10A Tube

PRICING per each  AVAILABILITY real time   
1-13 :$2.88
14-27 :$2.70
28-99 :$2.46
100-499 :$2.30
500 + :$2.21
Request Quote
0 (sold out)
In our stock 
More available to ship 4/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1824720000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 14
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1824720000
Pitch: 3.81 mm
Wire Size: 16-24 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 10
Mounting: Through Hole
Number of Circuits: 10
Gender: N/A
Operating Temperature: N/A
Dimension: 38.49mm x 14.3mm x 8.5mm
Customers Who Bought 1824720000 Also Bought
DESCRIPTION
Conn Terminal Block 10 POS 3.81mm Solder RA Thru-Hole 10A Tube
DID YOU KNOW?