1816260000 WEIDMULLER | Labels
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1816260000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1816260000

Weidmuller

Labels Marker Label Polyamide 66 White 6x5mm

PRICING per box  AVAILABILITY Updated Today   
1-9 :$40.70
10-24 :$38.34
25-49 :$35.27
50 + :$33.92
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1816260000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Marker Label
Color: White
Family: 1816260000
Material: Polyamide 66
Finish: N/A
Operating Temperature: -40 to 100 °C
Dimensions: 6x5 mm
Customers Who Bought 1816260000 Also Bought
DESCRIPTION
Labels Marker Label Polyamide 66 White 6x5mm
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.