surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1815430000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1815430000

Weidmuller

Conn Terminal Block F 1 POS ST 20A

PRICING per each  AVAILABILITY real time   
1-24 :$1.14
25-99 :$1.05
100-249 :$0.98
250-499 :$0.91
500 + :$0.88
Request Quote
100 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1815430000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: 1815430000
Pitch: N/R
Wire Size: 12-26 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 1
Mounting: N/A
Number of Circuits: 1
Gender: F
Operating Temperature: -50 to 120 °C
Dimension: 16mm x 20mm x 41mm
Customers Who Bought 1815430000 Also Bought
DESCRIPTION
Conn Terminal Block F 1 POS ST 20A
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99
DID YOU KNOW?