surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1815340000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1815340000

Weidmuller

Conn Modular Terminal Blocks F 2 POS ST Cable Mount 20A

PRICING per each  AVAILABILITY real time   
1-9 :$19.60
10-19 :$17.78
20-49 :$16.51
50-99 :$15.41
100 + :$14.82
0 (sold out)
In our stock 
7 can ship 3/13/17
Available Factory Stock 
More available to ship 4/26/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1815340000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Modular Terminal Blocks
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: Z
Pitch: N/R
Wire Size: 12-26 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Cable Mount
Number of Circuits: 1
Gender: F
Operating Temperature: -50 to 120 °C
Dimension: 23mm x 80mm x 41mm
Customers Who Bought 1815340000 Also Bought
DESCRIPTION
Conn Modular Terminal Blocks F 2 POS ST Cable Mount 20A
DID YOU KNOW?