surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1815160000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1815160000

Weidmuller

Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A

PRICING per each  AVAILABILITY real time   
1-24 :$3.75
25-49 :$3.50
50-99 :$3.22
100-499 :$3.01
500 + :$2.89
Request Quote
0 (sold out)
In our stock 
More available to ship 4/21/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1815160000
RoHS: Unknown
Type: Feed-Through Terminal Block
Termination Method: N/A
Maximum Voltage Rating: 300 V
Family: Z
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: 20 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 80.5mm x 5.1mm x 52.5mm
Customers Who Bought 1815160000 Also Bought
DESCRIPTION
Conn Feed-Through Terminal Block 4 POS ST Cable Mount 20A
DID YOU KNOW?