surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1813950000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1813950000

Weidmuller

Conn Terminal Block SKT 8 POS 10.16mm Screw RA Panel Mount 5A Box

PRICING per each  AVAILABILITY real time   
1-9 :$19.10
10-19 :$17.31
20-39 :$16.08
40-99 :$15.00
100 + :$14.42
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1813950000
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 600 V
Family: BU
Pitch: 10.16 mm
Wire Size: 6-22 AWG
Maximum Current Rating: 5 A
Body Orientation: Right Angle
Number of Contacts: 8
Mounting: Panel Mount
Number of Circuits: 8
Gender: SKT
Operating Temperature: -25 to 100 °C
Dimension: 101.6mm x 42.1mm x 30.6mm
Customers Who Bought 1813950000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 8 POS 10.16mm Screw RA Panel Mount 5A Box
DID YOU KNOW?