1813700000 WEIDMULLER | Connector Headers & PCB Receptacles
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1813700000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1813700000

Weidmuller

Conn Wire to Board M 7 POS 10.16mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY Updated Today   
1-19 :$12.11
20-39 :$11.18
40-99 :$10.38
100-499 :$9.70
500 + :$9.31
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/17/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1813700000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SU
Contact Material: Copper Alloy
Housing Color: Black
Pitch: 10.16 mm
Contact Plating: Silver
Maximum Current Rating: 54 A
Body Orientation: Straight
Housing Material: Polybutylene Terephthalate
Number of Contacts: 7
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Dimension: 91.44 x 13.6 x 32 mm
Number of Rows: 1
Customers Who Bought 1813700000 Also Bought
DESCRIPTION
Conn Wire to Board M 7 POS 10.16mm Solder ST Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.