surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1813340000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1813340000

Weidmuller

Conn Wire to Board M 3 POS 10.16mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$4.60
25-49 :$4.24
50-99 :$3.94
100-499 :$3.68
500 + :$3.54
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1813340000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 600 V
Family: SU
Pitch: 10.16 mm
Maximum Current Rating: 54 A
Body Orientation: Right Angle
Number of Contacts: 3
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -25 to 120 °C
Dimension: 30.48mm x 32mm x 13.6mm
Customers Who Bought 1813340000 Also Bought
DESCRIPTION
Conn Wire to Board M 3 POS 10.16mm Solder RA Thru-Hole Box
DID YOU KNOW?