surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1811550000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1811550000

Weidmuller

Conn Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box

PRICING per each  AVAILABILITY real time   
1-24 :$1.80
25-99 :$1.70
100-499 :$1.61
500-999 :$1.54
1,000-2,499 :$1.42
2,500-4,999 :$1.35
5,000 + :$1.30
Request Quote
40 can ship today
In our stock 
More available to ship 4/18/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
In Stock quantities placed in the next
8 hour(s) 8 minute(s) ship today!
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1811550000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: LMZFL
Pitch: 5 mm
Wire Size: 12-28 AWG
Maximum Current Rating: 15 A
Body Orientation: N/A
Number of Contacts: 6
Mounting: Through Hole
Number of Circuits: 6
Gender: N/A
Operating Temperature: N/A
Dimension: 32.8mm x 17.4mm x 16.7mm
Customers Who Bought 1811550000 Also Bought
DESCRIPTION
Conn Terminal Block 6 POS 5mm Solder Thru-Hole 15A Box
DID YOU KNOW?