surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1804700000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1804700000

Weidmuller

Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.90
25-99 :$0.85
100-199 :$0.79
200-499 :$0.73
500 + :$0.70
Request Quote
0 (sold out)
In our stock 
95 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1804700000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Pitch: 3.5 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 100 °C
Dimension: 14mm x 7.5mm x 11.1mm
Customers Who Bought 1804700000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 2 POS 3.5mm Solder ST Thru-Hole Box
DID YOU KNOW?