surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1803930000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1803930000

Weidmuller

Conn Sensor Actuator PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$40.33
10-24 :$38.00
25-49 :$34.96
50 + :$33.61
0 (sold out)
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1803930000
RoHS: Unknown
Type: Sensor Actuator
Termination Method: Screw
Number of Ports: 1
Maximum Voltage Rating: 125 V
Contact Material: White Bronze
Number of Terminals: 4
Packaging: N/A
Contact Plating: N/A
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 4 A
Body Orientation: Right Angle
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 85 °C
Dimension: N/A
Strain Relief: No
Contacts Classification: 4Signal
Shell Material/Plating: Nickel
Customers Who Bought 1803930000 Also Bought
DESCRIPTION
Conn Sensor Actuator PIN 4 POS Screw RA Cable Mount 4 Terminal 1 Port
DID YOU KNOW?