surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1794860000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1794860000

Weidmuller

Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.28
25-49 :$2.11
50-99 :$1.96
100-499 :$1.83
500 + :$1.76
0 (sold out)
In our stock 
More available to ship 4/25/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1794860000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 150 V
Family: S2L
Pitch: 3.5 mm
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 6
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -50 to 100 °C
Customers Who Bought 1794860000 Also Bought
DESCRIPTION
Conn Shrouded Header HDR 6 POS 3.5mm Solder RA Thru-Hole Box
DID YOU KNOW?