surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1793520000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1793520000

Weidmuller

Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$0.60
25-49 :$0.56
50-99 :$0.52
100-499 :$0.49
500 + :$0.47
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1793520000
RoHS: Unknown
Type: Wire to Board
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1793520000
Pitch: 3.81 mm
Maximum Current Rating: 10 A
Body Orientation: Straight
Number of Contacts: 2
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: HDR
Operating Temperature: -25 to 120 °C
Dimension: 9.01mm x 6.85mm x 9.2mm
Customers Who Bought 1793520000 Also Bought
DESCRIPTION
Conn Wire to Board HDR 2 POS 3.81mm Solder ST Thru-Hole Box
DID YOU KNOW?