surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1793030000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1793030000

Weidmuller

Conn Terminal Block SKT 16 POS 3.81mm Screw RA Panel Mount 10A Box

PRICING per each  AVAILABILITY real time   
1-24 :$9.02
25-49 :$8.32
50-99 :$7.73
100-499 :$7.21
500 + :$6.90
0 (sold out)
In our stock 
More available to ship 4/24/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1793030000
RoHS: Unknown
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 300 V
Family: BL
Pitch: 3.81 mm
Wire Size: 16-28 AWG
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Number of Contacts: 16
Mounting: Panel Mount
Number of Circuits: 16
Gender: SKT
Operating Temperature: -25 to 120 °C
Dimension: 71.35mm x 15.5mm x 11.1mm
Customers Who Bought 1793030000 Also Bought
DESCRIPTION
Conn Terminal Block SKT 16 POS 3.81mm Screw RA Panel Mount 10A Box
DID YOU KNOW?