1790000000 WEIDMULLER | Connector Rectangular
surfy
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1790000000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1790000000

Weidmuller

Conn Heavy-Duty Rectangular M 6Power/12Signal POS ST Panel Mount

PRICING per each  AVAILABILITY Updated Today   
1-2 :$94.92
3-4 :$90.20
5-7 :$81.15
8-9 :$67.60
10 + :$66.28
3 can ship Monday
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
15 can ship 10/6/17
Available Factory Stock This quantity is available for Onlinecomponents.com customers at the manufacturer factory. As an authorized distributor we have access to this inventory when our own inventory is low or sold-out.
More available to ship 11/18/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1790000000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 10
Type: Heavy-Duty Rectangular
Termination Method: N/A
Maximum Voltage Rating: 400/690 V
Family: HDC S6/12 SAS
Contact Material: Copper Alloy
Pitch: N/A
Contact Plating: Silver
Contact Gender: M
Maximum Current Rating: 16/57 A
Body Orientation: Straight
Housing Material: Polycarbonate
Number of Contacts: 6Power/12Signal
Mounting: Panel Mount
Gender: RCP
Operating Temperature: -40 to 125 °C
Dimension: N/A
Number of Rows: N/A
Customers Who Bought 1790000000 Also Bought
DESCRIPTION
Conn Heavy-Duty Rectangular M 6Power/12Signal POS ST Panel Mount
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.