1788610000 WEIDMULLER | Boxes, Enclosures & Racks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1788610000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1788610000

Weidmuller

Gray Aluminum Enclosure

PRICING per each  AVAILABILITY Updated Today   
1-24 :$13.14
25-99 :$12.13
100-249 :$11.26
250-499 :$10.51
500 + :$10.11
0 (sold out)
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 12/19/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1788610000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Family: 1788610000
Category: Enclosure
Mounting: N/A
Body Material: Aluminum
Product Height (Metric): 54 mm
Product Length (Metric): 63 mm
Product Width (Metric): 29.5 mm
Body Color: Gray
Door Type: Doorless
Customers Who Bought 1788610000 Also Bought
DESCRIPTION
Gray Aluminum Enclosure
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.