surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1784120000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1784120000

Weidmuller

Conn Terminal Block 6 POS Screw DIN Rail

PRICING per each  AVAILABILITY real time   
1-24 :$8.54
25-49 :$7.88
50-99 :$7.32
100-499 :$6.80
500 + :$6.57
Request Quote
0 (sold out)
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1784120000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: N/A
Family: 1784120000
Pitch: N/A
Wire Size: N/A
Maximum Current Rating: N/A
Body Orientation: N/A
Number of Contacts: 6
Mounting: DIN Rail
Number of Circuits: 6
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 79.5mm x 6.15mm x 63mm
Customers Who Bought 1784120000 Also Bought
DESCRIPTION
Conn Terminal Block 6 POS Screw DIN Rail
DID YOU KNOW?