surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1784060001 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1784060001

Weidmuller

Conn Sensor Actuator PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port

PRICING per each  AVAILABILITY real time   
1-9 :$19.81
10-24 :$17.98
25-49 :$16.70
50-99 :$15.59
100 + :$14.98
0 (sold out)
In our stock 
More available to ship 6/20/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1784060001
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 1
Type: Sensor Actuator
Termination Method: IDT
Number of Ports: 1
Maximum Voltage Rating: 32 V
Contact Material: Brass
Number of Terminals: 4
Packaging: N/A
Contact Plating: Tin
Contact Gender: PIN
Shell Size / Insert Arrangement: N/A
Maximum Current Rating: 4 A
Body Orientation: Straight
Number of Contacts: 4
Mounting: Cable Mount
Gender: RCP
Operating Temperature: -25 to 85 °C
Dimension: N/A
Strain Relief: No
Contacts Classification: 4Signal
Shell Material/Plating: N/A
Customers Who Bought 1784060001 Also Bought
DESCRIPTION
Conn Sensor Actuator PIN 4 POS IDT ST Cable Mount 4 Terminal 1 Port
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
DID YOU KNOW?