surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1783980000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1783980000

Weidmuller

Conn Terminal Block 4 POS Screw Cable Mount 24A

PRICING per each  AVAILABILITY real time   
1-24 :$12.40
25-99 :$11.44
100-199 :$10.63
200-499 :$9.91
500 + :$9.54
Request Quote
15 can ship tomorrow
In our stock 
More available to ship 4/19/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1783980000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 100
Type: Terminal Block
Termination Method: Screw
Maximum Voltage Rating: 30 V
Family: I
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: 24 A
Body Orientation: N/A
Number of Contacts: 4
Mounting: Cable Mount
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 66mm x 6.1mm x 49mm
Customers Who Bought 1783980000 Also Bought
DESCRIPTION
Conn Terminal Block 4 POS Screw Cable Mount 24A
DID YOU KNOW?