surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1780020000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1780020000

Weidmuller

Conn Shrouded Header M 9 POS 5.08mm Solder RA Thru-Hole Box

PRICING per each  AVAILABILITY real time   
1-24 :$2.46
25-49 :$2.26
50-99 :$2.10
100-499 :$1.96
500 + :$1.89
193 can ship Monday
In our stock 
More available to ship 7/22/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1780020000
RoHS: Yes
Type: Shrouded Header
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: SL
Contact Material: Bronze
Housing Color: Black
Pitch: 5.08 mm
Contact Plating: Tin
Maximum Current Rating: 10 A
Body Orientation: Right Angle
Housing Material: Liquid Crystal Polymer
Number of Contacts: 9
Mounting: Through Hole
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 100 °C
Dimension: 45.72 x 12 x 8.5 mm
Number of Rows: 1
Customers Who Bought 1780020000 Also Bought
DESCRIPTION
Conn Shrouded Header M 9 POS 5.08mm Solder RA Thru-Hole Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our community and team of technical experts to help!
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694040
ECCN: EAR99
DID YOU KNOW?