surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1776210000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1776210000

Weidmuller

Conn Test Adapter 1 Port

PRICING per each  AVAILABILITY real time   
1-24 :$7.25
25-49 :$6.69
50-99 :$6.21
100-499 :$5.80
500 + :$5.58
Request Quote
0 (sold out)
In our stock 
33 can ship 3/4/17
Available Factory Stock 
More available to ship 4/17/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1776210000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 25
Type: Test Adapter
Termination Method: N/A
Family: 1776210000
Wire Size: N/A
Maximum Current Rating: 13.5 A
Body Orientation: N/A
Number of Contacts: N/A
Mounting: N/A
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: N/A
Customers Who Bought 1776210000 Also Bought
DESCRIPTION
Conn Test Adapter 1 Port
DID YOU KNOW?