surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1776200000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1776200000

Weidmuller

Conn Jumper M 10 POS ST

PRICING per each  AVAILABILITY real time   
1-19 :$5.22
20-39 :$4.82
40-99 :$4.48
100-499 :$4.20
500 + :$4.02
Request Quote
80 can ship Monday
In our stock 
More available to ship 4/16/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1776200000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 20
Type: Jumper
Maximum Voltage Rating: N/A
Family: 1776200000
Pitch: N/A
Maximum Current Rating: 17.5 A
Number of Contacts: 10
Mounting: N/A
Maximum Contact Resistance: N/A
Gender: M
Operating Temperature: -50 to 120 °C
Dimension: N/A
Customers Who Bought 1776200000 Also Bought
DESCRIPTION
Conn Jumper M 10 POS ST
DID YOU KNOW?