surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1772280000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1772280000

Weidmuller

Cable Accessories Gland Polyamide 6/6 Light Gray

PRICING per each  AVAILABILITY real time   
1-24 :$1.51
25-49 :$1.40
50-99 :$1.30
100-499 :$1.21
500 + :$1.16
Request Quote
0 (sold out)
In our stock 
More available to ship 4/22/17
Manufacturer’s Lead Time 
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1772280000
RoHS: Unknown
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 50
Type: Gland
Color: Light Gray
Family: VG
Operating Temperature: -30 to 80 °C
Dimension: 32.4mm
Customers Who Bought 1772280000 Also Bought
DESCRIPTION
Cable Accessories Gland Polyamide 6/6 Light Gray
DID YOU KNOW?