surfy
Contact Us:   Live Chat chat live or (888) 906-8217Track My Order

Onlinecomponents.com

Secure CheckoutSecure Checkout
DidYouKnow blueChatONLINE LIVE CHAT
or call us: (888)906-8217
Visit us at Electronica 2014 / Learn how to win a trip to Las Vegas
contact: Live Chatchat live or (888) 906-8217
Search
Browse by DropdownList Arrow image Cart Imageitem(s)
PRODUCT INFO
1763170000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1763170000

Weidmuller

Conn DIN Rail Fused 5 POS ST T DIN Rail 6.3A

PRICING per each  AVAILABILITY real time   
1-24 :$9.93
25-49 :$9.17
50-99 :$8.52
100-499 :$7.95
500 + :$7.64
36 can ship Monday
In our stock 
More available to ship 4/23/17
Manufacturer’s Lead Time 
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1763170000
RoHS: Unknown
Type: DIN Rail Fused
Termination Method: N/A
Maximum Voltage Rating: 400 V
Family: 1763170000
Pitch: N/A
Wire Size: 12-26 AWG
Maximum Current Rating: 6.3 A
Body Orientation: Straight
Number of Contacts: 5
Mounting: T DIN Rail
Number of Circuits: 2
Gender: N/A
Operating Temperature: -50 to 120 °C
Dimension: 95mm x 5.1mm x 98mm
Customers Who Bought 1763170000 Also Bought
DESCRIPTION
Conn DIN Rail Fused 5 POS ST T DIN Rail 6.3A
DID YOU KNOW?