1760500000 WEIDMULLER | Connector Terminal Blocks
surfy
contact:
chat live
or (888) 906-8217
Browse by
item(s)
PRODUCT INFO
1760500000 by WEIDMULLER
Image is representational - see manufacturer’s specifications
Supplier Image
Authorized Distributor

1760500000

Weidmuller

Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A Box

PRICING per each  AVAILABILITY Updated Today   
1-24 :$0.68
25-99 :$0.63
100-249 :$0.59
250-499 :$0.55
500 + :$0.53
827 Ships 10/24/2017
In our stock This is the quantity we have on-hand in our inventory for immediate shipment.
More available to ship 11/6/17
Manufacturer’s Lead Time This is the manufacturer’s timeline for additional quantities placed with onlinecomponents.com.
Ships From: Phoenix, AZ
RESOURCES
SPECS
Supplier: Weidmuller
Part No: 1760500000
RoHS: Yes
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. <b>Minimum Order Quantities</b> and <b>Required Order Multiples</b> are presented with our price and availability information. 500
Type: Terminal Block
Termination Method: Solder
Maximum Voltage Rating: 300 V
Family: 1760500000
Contact Material: N/A
Housing Color: Orange
Pitch: 5.08 mm
Wire Size: 14-24 AWG
Contact Plating: N/A
Maximum Current Rating: 16 A
Body Orientation: Straight
Housing Material: N/A
Number of Contacts: 3
Mounting: Through Hole
Number of Circuits: 3
Gender: N/A
Operating Temperature: N/A
Dimension: 8 x 10 mm
Number of Rows: 1
Customers Who Bought 1760500000 Also Bought
DESCRIPTION
Conn Terminal Block 3 POS 5.08mm Solder ST Thru-Hole 16A Box
COMMUNITY FORUM
Have a technical or application question about this product?
Ask our Community (and our team of technical experts) to help?
imgCollapseDownArrow See More
See Less
There are currently no question for this product. Feel free to ask a question.
PART CLASSIFICATION DATA
HTS: 8536694050
ECCN: EAR99